
RT0805BRD07100RL | |
---|---|
DigiKey Part Number | YAG1760TR-ND - Tape & Reel (TR) YAG1760CT-ND - Cut Tape (CT) YAG1760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07100RL |
Description | RES SMD 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07100RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,08700 € | 0,87 € |
25 | 0,07800 € | 1,95 € |
50 | 0,06920 € | 3,46 € |
100 | 0,06430 € | 6,43 € |
250 | 0,05948 € | 14,87 € |
500 | 0,04524 € | 22,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03412 € | 170,60 € |
10.000 | 0,03390 € | 339,00 € |
15.000 | 0,03384 € | 507,60 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |