2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603DRE072KL

DigiKey Part Number
13-AT0603DRE072KLTR-ND - Tape & Reel (TR)
13-AT0603DRE072KLCT-ND - Cut Tape (CT)
13-AT0603DRE072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603DRE072KL
Description
RES SMD 2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603DRE072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD072KLYAGEO8.283YAG2112CT-ND0,14000 €Parametric Equivalent
AT0603BRE072KLYAGEO4.81513-AT0603BRE072KLCT-ND0,14000 €Parametric Equivalent
AT0603DRD072KLYAGEO2.296311-2108-1-ND0,08000 €Parametric Equivalent
RP0603BRD072KLYAGEO47413-RP0603BRD072KLCT-ND0,11000 €Parametric Equivalent
RP0603BRE072KLYAGEO3.75713-RP0603BRE072KLCT-ND0,11000 €Parametric Equivalent
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
250,03560 €0,89 €
500,03360 €1,68 €
1000,03170 €3,17 €
2500,02940 €7,35 €
5000,02780 €13,90 €
1.0000,02633 €26,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02228 €111,40 €
10.0000,02127 €212,70 €
15.0000,02074 €311,10 €
25.0000,02011 €502,75 €
35.0000,01973 €690,55 €
50.0000,01935 €967,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €