2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRE072KL

DigiKey Part Number
13-RP0603BRE072KLTR-ND - Tape & Reel (TR)
13-RP0603BRE072KLCT-ND - Cut Tape (CT)
13-RP0603BRE072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRE072KL
Description
RES 2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD072KLYAGEO8.283YAG2112CT-ND0,14000 €Parametric Equivalent
AT0603BRE072KLYAGEO4.81513-AT0603BRE072KLCT-ND0,14000 €Parametric Equivalent
RP0603BRD072KLYAGEO47413-RP0603BRD072KLCT-ND0,11000 €Parametric Equivalent
In-Stock: 3.757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
250,08680 €2,17 €
500,08200 €4,10 €
1000,07730 €7,73 €
2500,07180 €17,95 €
5000,06798 €33,99 €
1.0000,06449 €64,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05493 €274,65 €
10.0000,05262 €526,20 €
15.0000,05140 €771,00 €
25.0000,04998 €1.249,50 €
35.0000,04911 €1.718,85 €
50.0000,04826 €2.413,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €