100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402FRE07100KL

DigiKey Part Number
YAG2103TR-ND - Tape & Reel (TR)
YAG2103CT-ND - Cut Tape (CT)
YAG2103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402FRE07100KL
Description
RES SMD 100K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402FRE07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402DRD07100KLYAGEO15.996311-2100-1-ND0,08000 €Parametric Equivalent
AT0402DRE07100KLYAGEO9.17213-AT0402DRE07100KLCT-ND0,08000 €Parametric Equivalent
RP0402FRE07100KLYAGEO2.82913-RP0402FRE07100KLCT-ND0,08000 €Parametric Equivalent
In-Stock: 8.610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
250,02400 €0,60 €
500,02280 €1,14 €
1000,02160 €2,16 €
2500,02004 €5,01 €
5000,01892 €9,46 €
1.0000,01790 €17,90 €
5.0000,01586 €79,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01513 €151,30 €
20.0000,01447 €289,40 €
30.0000,01412 €423,60 €
50.0000,01371 €685,50 €
70.0000,01346 €942,20 €
100.0000,01322 €1.322,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €