
AT0402DRD07100KL | |
---|---|
DigiKey Part Number | 311-2100-2-ND - Tape & Reel (TR) 311-2100-1-ND - Cut Tape (CT) 311-2100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402DRD07100KL |
Description | RES SMD 100K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRD07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,09000 € | 0,90 € |
25 | 0,07760 € | 1,94 € |
50 | 0,06460 € | 3,23 € |
100 | 0,05910 € | 5,91 € |
250 | 0,05336 € | 13,34 € |
500 | 0,04812 € | 24,06 € |
1.000 | 0,03269 € | 32,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03587 € | 358,70 € |
20.000 | 0,02930 € | 586,00 € |
50.000 | 0,02852 € | 1.426,00 € |
70.000 | 0,02805 € | 1.963,50 € |
100.000 | 0,02758 € | 2.758,00 € |
120.000 | 0,02735 € | 3.282,00 € |
240.000 | 0,02680 € | 6.432,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |