200 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402CRD07200RL

DigiKey Part Number
13-AT0402CRD07200RLTR-ND - Tape & Reel (TR)
13-AT0402CRD07200RLCT-ND - Cut Tape (CT)
13-AT0402CRD07200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402CRD07200RL
Description
RES SMD 200 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402CRD07200RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0402B200RETE Connectivity Passive Product18.9661712-CPF-A-0402B200RECT-ND0,20000 €Parametric Equivalent
CPF-A-0402B200RE1TE Connectivity Passive Product7501712-CPF-A-0402B200RE1CT-ND0,26000 €Parametric Equivalent
In-Stock: 3.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14000 €1,40 €
250,13000 €3,25 €
500,12280 €6,14 €
1000,11590 €11,59 €
2500,10768 €26,92 €
5000,10206 €51,03 €
1.0000,09694 €96,94 €
5.0000,08698 €434,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07948 €794,80 €
20.0000,07652 €1.530,40 €
30.0000,07496 €2.248,80 €
50.0000,07315 €3.657,50 €
70.0000,07206 €5.044,20 €
100.0000,07126 €7.126,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €