CPF-A-NEOHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPF-A-NEOHM
0402 PKG Chip Resistor

CPF-A-0402B200RE

DigiKey Part Number
1712-CPF-A-0402B200RETR-ND - Tape & Reel (TR)
1712-CPF-A-0402B200RECT-ND - Cut Tape (CT)
1712-CPF-A-0402B200REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B200RE
Description
RES SMD 200 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B200RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15600 €1,56 €
250,14480 €3,62 €
500,13700 €6,85 €
1000,12930 €12,93 €
2500,12016 €30,04 €
5000,11394 €56,97 €
1.0000,10826 €108,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10407 €520,35 €
10.0000,09991 €999,10 €
15.0000,09771 €1.465,65 €
25.0000,09516 €2.379,00 €
35.0000,09362 €3.276,70 €
50.0000,09208 €4.604,00 €
60.0000,09134 €5.480,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €