
AT0402BRD07100RL | |
---|---|
DigiKey Part Number | YAG4130TR-ND - Tape & Reel (TR) YAG4130CT-ND - Cut Tape (CT) YAG4130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD07100RL |
Description | RES SMD 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD07100RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,18400 € | 1,84 € |
25 | 0,16520 € | 4,13 € |
50 | 0,14540 € | 7,27 € |
100 | 0,13170 € | 13,17 € |
250 | 0,11812 € | 29,53 € |
500 | 0,10674 € | 53,37 € |
1.000 | 0,08465 € | 84,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,09187 € | 918,70 € |
20.000 | 0,07193 € | 1.438,60 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |