RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD07100RL

DigiKey Part Number
13-RP0402BRD07100RLTR-ND - Tape & Reel (TR)
13-RP0402BRD07100RLCT-ND - Cut Tape (CT)
13-RP0402BRD07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD07100RL
Description
RES 100 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11100 €1,11 €
250,09760 €2,44 €
500,08360 €4,18 €
1000,07890 €7,89 €
2500,07400 €18,50 €
5000,06432 €32,16 €
1.0000,06076 €60,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05638 €563,80 €
20.0000,05550 €1.110,00 €
30.0000,05343 €1.602,90 €
70.0000,05260 €3.682,00 €
100.0000,05178 €5.178,00 €
120.0000,05142 €6.170,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €