
AR0402FR-07100KL | |
---|---|
DigiKey Part Number | 13-AR0402FR-07100KLTR-ND - Tape & Reel (TR) 13-AR0402FR-07100KLCT-ND - Cut Tape (CT) 13-AR0402FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0402FR-07100KL |
Description | RES SMD 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0402FR-07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,13500 € | 1,35 € |
25 | 0,10920 € | 2,73 € |
50 | 0,09440 € | 4,72 € |
100 | 0,08290 € | 8,29 € |
250 | 0,07120 € | 17,80 € |
500 | 0,06448 € | 32,24 € |
1.000 | 0,05915 € | 59,15 € |
5.000 | 0,05064 € | 253,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04815 € | 481,50 € |
20.000 | 0,04617 € | 923,40 € |
30.000 | 0,04521 € | 1.356,30 € |
50.000 | 0,04416 € | 2.208,00 € |
70.000 | 0,04357 € | 3.049,90 € |
100.000 | 0,04300 € | 4.300,00 € |
120.000 | 0,04273 € | 5.127,60 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |