
RC0402FR-10100KL | |
---|---|
DigiKey Part Number | 13-RC0402FR-10100KLTR-ND - Tape & Reel (TR) 13-RC0402FR-10100KLCT-ND - Cut Tape (CT) 13-RC0402FR-10100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-10100KL |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-10100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,00900 € | 0,09 € |
25 | 0,00760 € | 0,19 € |
50 | 0,00620 € | 0,31 € |
100 | 0,00590 € | 0,59 € |
500 | 0,00486 € | 2,43 € |
1.000 | 0,00407 € | 4,07 € |
5.000 | 0,00281 € | 14,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,00175 € | 35,00 € |
40.000 | 0,00156 € | 62,40 € |
60.000 | 0,00146 € | 87,60 € |
100.000 | 0,00145 € | 145,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |