Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AHA50AFB-15R | |
|---|---|
DigiKey Part Number | AHA50AFB-15R-ND |
Manufacturer | |
Manufacturer Product Number | AHA50AFB-15R |
Description | RES CHAS MNT 15 OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA50AFB-15R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm) |
Resistance 15 Ohms | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850F15RE | Ohmite | 0 | 850F15RE-ND | 10,74000 € | Parametric Equivalent |
| KAL50FB15R0 | Stackpole Electronics Inc | 225 | KAL50FB15R0-ND | 5,09000 € | Parametric Equivalent |
| NH05015R00FC02 | Vishay Dale | 77 | 541-NH05015R00FC02-ND | 21,67000 € | Parametric Equivalent |
| NKAL50FB15R0 | Stackpole Electronics Inc | 0 | 738-NKAL50FB15R0-ND | 3,64560 € | Parametric Equivalent |
| RH05015R00FC02 | Vishay Dale | 63 | 541-RH05015R00FC02-ND | 10,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 2,56508 € | 646,40 € |
| Unit Price without VAT: | 2,56508 € |
|---|---|
| Unit Price with VAT: | 3,05245 € |







