Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.063" L x 1.063" W (27.00mm x 27.00mm) |
Resistance 7.5 Ohms | Height - Seated (Max) 0.587" (14.90mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 825F7R5E | Ohmite | 433 | 825F7R5E-ND | 11,28000 € | Parametric Equivalent |
| KAL25FB7R50 | Stackpole Electronics Inc | 0 | KAL25FB7R50-ND | 1,95560 € | Parametric Equivalent |
| NKAL25FB7R50 | Stackpole Electronics Inc | 0 | 738-NKAL25FB7R50-ND | 2,93340 € | Parametric Equivalent |
| RH0257R500FC02 | Vishay Dale | 0 | 541-RH0257R500FC02-ND | 11,69000 € | Parametric Equivalent |
| RH0257R500FE02 | Vishay Dale | 117 | 541-RH0257R500FE02-ND | 8,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,78140 € | 712,56 € |
| Unit Price without VAT: | 1,78140 € |
|---|---|
| Unit Price with VAT: | 2,11987 € |






