KAL25FB7R50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 2.876
Unit Price: 6,03000 €
Datasheet
7.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAL25FB7R50

DigiKey Part Number
KAL25FB7R50-ND
Manufacturer
Manufacturer Product Number
KAL25FB7R50
Description
RES CHAS MNT 7.5 OHM 1% 25W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
KAL25FB7R50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
7.5 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.577" (14.66mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UAL25-7R5F8Riedon products by Bourns2.876696-1293-ND6,03000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,97124 €492,81 €
Manufacturers Standard Package
Unit Price without VAT:1,97124 €
Unit Price with VAT:2,34578 €