Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1210FR-073K3L | |
|---|---|
DigiKey Part Number | AF1210FR-073K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1210FR-073K3L |
Description | RES SMD 3.3K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1210FR-073K3L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-073K3L | YAGEO | 5.000 | YAG5459CT-ND | 0,20000 € | Similar |
| RC1210FR-073K3L | YAGEO | 582 | 13-RC1210FR-073K3LCT-ND | 0,14000 € | Similar |
| CRCW12103K30FKEA | Vishay Dale | 16.572 | 541-3.30KAACT-ND | 0,18000 € | Similar |
| CRCW12103K30FKTA | Vishay Dale | 0 | CRCW12103K30FKTA-ND | 0,06114 € | Similar |
| ERJ-14NF3301U | Panasonic Industry | 0 | P3.3KAACT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03241 € | 162,05 € |
| Unit Price without VAT: | 0,03241 € |
|---|---|
| Unit Price with VAT: | 0,03857 € |






