AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-073K3L

DigiKey Part Number
YAG5459TR-ND - Tape & Reel (TR)
YAG5459CT-ND - Cut Tape (CT)
YAG5459DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-073K3L
Description
RES SMD 3.3K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-073K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09400 €0,94 €
250,07520 €1,88 €
500,06420 €3,21 €
1000,05550 €5,55 €
2500,04680 €11,70 €
5000,04178 €20,89 €
1.0000,03780 €37,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03145 €157,25 €
10.0000,02960 €296,00 €
15.0000,02870 €430,50 €
25.0000,02773 €693,25 €
35.0000,02717 €950,95 €
50.0000,02664 €1.332,00 €
60.0000,02639 €1.583,40 €
120.0000,02558 €3.069,60 €
125.0000,02553 €3.191,25 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €