AF1206JR-07470RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 56.846
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 11.277
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03617 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02200 €
Datasheet

Similar


YAGEO
In Stock: 152.355
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 156.264
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 93.318
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 42.462
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 19.650
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Dale
In Stock: 1.834
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Industry
In Stock: 11.337
Unit Price: 0,15000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08732 €
Datasheet

Similar


Riedon products by Bourns
In Stock: 4.868
Unit Price: 0,20000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 77.582
Unit Price: 0,08000 €
Datasheet
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-07470RL

DigiKey Part Number
13-AF1206JR-07470RLTR-ND - Tape & Reel (TR)
13-AF1206JR-07470RLCT-ND - Cut Tape (CT)
13-AF1206JR-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-07470RL
Description
RES SMD 470 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-07470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05300 €0,53 €
250,04040 €1,01 €
500,03360 €1,68 €
1000,02840 €2,84 €
2500,02308 €5,77 €
5000,02004 €10,02 €
1.0000,01764 €17,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01304 €65,20 €
10.0000,01199 €119,90 €
15.0000,01148 €172,20 €
25.0000,01093 €273,25 €
35.0000,01062 €371,70 €
50.0000,01032 €516,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €