MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206470RFKEAHP

DigiKey Part Number
541-470UTR-ND - Tape & Reel (TR)
541-470UCT-ND - Cut Tape (CT)
541-470UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206470RFKEAHP
Description
RES SMD 470 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206470RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.937
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11100 €1,11 €
250,08880 €2,22 €
500,07620 €3,81 €
1000,06370 €6,37 €
2500,05568 €13,92 €
5000,05072 €25,36 €
1.0000,04617 €46,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03969 €198,45 €
10.0000,03753 €375,30 €
15.0000,03647 €547,05 €
25.0000,03533 €883,25 €
35.0000,03468 €1.213,80 €
50.0000,03406 €1.703,00 €
60.0000,03377 €2.026,20 €
120.0000,03282 €3.938,40 €
125.0000,03277 €4.096,25 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €