1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-071RL

DigiKey Part Number
13-AF1206JR-071RLTR-ND - Tape & Reel (TR)
13-AF1206JR-071RLCT-ND - Cut Tape (CT)
13-AF1206JR-071RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-071RL
Description
RES SMD 1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-071RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-071RLYAGEO10.160YAG3838CT-ND0,14000 €Similar
AC1206JR-071RLYAGEO732YAG3931CT-ND0,13000 €Similar
RC1206FR-071RLYAGEO96.583311-1.00FRCT-ND0,13000 €Similar
RC1206JR-071RLYAGEO163.882311-1.0ERCT-ND0,12000 €Similar
SR1206FR-071RLYAGEO4.60013-SR1206FR-071RLCT-ND0,23000 €Similar
In-Stock: 4.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06700 €0,67 €
250,05240 €1,31 €
500,04400 €2,20 €
1000,03740 €3,74 €
2500,03084 €7,71 €
5000,02708 €13,54 €
1.0000,02410 €24,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01826 €91,30 €
10.0000,01695 €169,50 €
15.0000,01632 €244,80 €
25.0000,01563 €390,75 €
35.0000,01524 €533,40 €
50.0000,01486 €743,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €