AF1206FR-074K7L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 8.626
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08472 €
Datasheet

Similar


YAGEO
In Stock: 4.865
Unit Price: 0,11000 €
Datasheet

Similar


YAGEO
In Stock: 1.157.522
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 104.239
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 18.279
Unit Price: 0,10000 €
Datasheet

Similar


Vishay Dale
In Stock: 28.566
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Dale
In Stock: 6.809
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 18
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,05972 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 357.235
Unit Price: 0,10000 €
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-074K7L

DigiKey Part Number
13-AF1206FR-074K7LTR-ND - Tape & Reel (TR)
13-AF1206FR-074K7LCT-ND - Cut Tape (CT)
13-AF1206FR-074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-074K7L
Description
RES SMD 4.7K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06300 €0,63 €
250,05640 €1,41 €
500,04940 €2,47 €
1000,04400 €4,40 €
2500,03876 €9,69 €
5000,02146 €10,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02026 €101,30 €
10.0000,01674 €167,40 €
15.0000,01314 €197,10 €
25.0000,01311 €327,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €