RCS3216F472CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


YAGEO
In Stock: 8.676
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08472 €
Datasheet

Similar


Bourns Inc.
In Stock: 104.239
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 18.279
Unit Price: 0,10000 €
Datasheet

Similar


Vishay Dale
In Stock: 28.566
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Dale
In Stock: 6.809
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 18
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,05972 €
Datasheet

Similar


YAGEO
In Stock: 4.865
Unit Price: 0,11000 €
Datasheet

Similar


YAGEO
In Stock: 1.158.957
Unit Price: 0,09000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 357.297
Unit Price: 0,10000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS3216F472CS

DigiKey Part Number
RCS3216F472CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS3216F472CS
Description
RES 4.7K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS3216F472CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.