Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-0715RL | |
|---|---|
DigiKey Part Number | AF1206FR-0715RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-0715RL |
Description | RES SMD 15 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-0715RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0715RL | YAGEO | 18.394 | YAG3816CT-ND | 0,09000 € | Similar |
| RC1206FR-0715RL | YAGEO | 107.596 | 311-15.0FRCT-ND | 0,08000 € | Similar |
| CR1206-FX-15R0ELF | Bourns Inc. | 49.349 | CR1206-FX-15R0ELFCT-ND | 0,08000 € | Similar |
| CRCW120615R0FKEA | Vishay Dale | 6.699 | 541-15.0FCT-ND | 0,09000 € | Similar |
| CRCW120615R0FKEAHP | Vishay Dale | 2.337 | 541-15.0UCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01907 € | 95,35 € |
| Unit Price without VAT: | 0,01907 € |
|---|---|
| Unit Price with VAT: | 0,02269 € |










