15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT15R0

DigiKey Part Number
738-RMCS1206FT15R0TR-ND - Tape & Reel (TR)
738-RMCS1206FT15R0CT-ND - Cut Tape (CT)
738-RMCS1206FT15R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS1206FT15R0
Description
RES 15 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT15R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05300 €0,53 €
250,04080 €1,02 €
500,03420 €1,71 €
1000,02890 €2,89 €
2500,02360 €5,90 €
5000,02052 €10,26 €
1.0000,01811 €18,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01427 €71,35 €
10.0000,01316 €131,60 €
15.0000,01261 €189,15 €
25.0000,01203 €300,75 €
35.0000,01169 €409,15 €
50.0000,01137 €568,50 €
60.0000,01122 €673,20 €
120.0000,01073 €1.287,60 €
125.0000,01071 €1.338,75 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €