
AF0603FR-07470KL | |
---|---|
DigiKey Part Number | 13-AF0603FR-07470KLTR-ND - Tape & Reel (TR) 13-AF0603FR-07470KLCT-ND - Cut Tape (CT) 13-AF0603FR-07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07470KL |
Description | RES SMD 470K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07470KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,01600 € | 0,16 € |
25 | 0,01480 € | 0,37 € |
50 | 0,01320 € | 0,66 € |
100 | 0,01270 € | 1,27 € |
250 | 0,01164 € | 2,91 € |
1.000 | 0,01004 € | 10,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00700 € | 35,00 € |
10.000 | 0,00525 € | 52,50 € |
15.000 | 0,00524 € | 78,60 € |
25.000 | 0,00522 € | 130,50 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |