
SFR03EZPF4703 | |
---|---|
DigiKey Part Number | 846-SFR03EZPF4703TR-ND - Tape & Reel (TR) 846-SFR03EZPF4703CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF4703 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,05700 € | 0,57 € |
25 | 0,04400 € | 1,10 € |
50 | 0,03680 € | 1,84 € |
100 | 0,03120 € | 3,12 € |
250 | 0,02556 € | 6,39 € |
500 | 0,02232 € | 11,16 € |
1.000 | 0,01976 € | 19,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01568 € | 78,40 € |
10.000 | 0,01379 € | 137,90 € |
15.000 | 0,01326 € | 198,90 € |
25.000 | 0,01273 € | 318,25 € |
35.000 | 0,01223 € | 428,05 € |
50.000 | 0,01173 € | 586,50 € |
60.000 | 0,01171 € | 702,60 € |
120.000 | 0,01163 € | 1.395,60 € |
125.000 | 0,01163 € | 1.453,75 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |