AC2010JK-07470RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,06922 €
Datasheet

Similar


YAGEO
In Stock: 1.279
Unit Price: 0,19000 €
Datasheet

Similar


YAGEO
In Stock: 17.006
Unit Price: 0,16000 €
Datasheet

Similar


Vishay Dale
In Stock: 4.934
Unit Price: 0,20000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,10127 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,12589 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03134 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 632
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 22.994
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 9.417
Unit Price: 0,19000 €
Datasheet
470 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-07470RL

DigiKey Part Number
YAG4027TR-ND - Tape & Reel (TR)
YAG4027CT-ND - Cut Tape (CT)
YAG4027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010JK-07470RL
Description
RES SMD 470 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-07470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11000 €1,10 €
250,08760 €2,19 €
500,07520 €3,76 €
1000,06530 €6,53 €
2500,05532 €13,83 €
5000,04958 €24,79 €
1.0000,04504 €45,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03640 €145,60 €
8.0000,03425 €274,00 €
12.0000,03321 €398,52 €
20.0000,03208 €641,60 €
28.0000,03143 €880,04 €
40.0000,03081 €1.232,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €