
CRGCQ2010F470R | |
---|---|
DigiKey Part Number | A129928TR-ND - Tape & Reel (TR) A129928CT-ND - Cut Tape (CT) A129928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F470R |
Description | RES 470 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F470R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,12000 € | 1,20 € |
25 | 0,09720 € | 2,43 € |
50 | 0,08380 € | 4,19 € |
100 | 0,06790 € | 6,79 € |
250 | 0,06024 € | 15,06 € |
500 | 0,05636 € | 28,18 € |
1.000 | 0,05149 € | 51,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04036 € | 161,44 € |
8.000 | 0,03820 € | 305,60 € |
12.000 | 0,03622 € | 434,64 € |
20.000 | 0,03602 € | 720,40 € |
28.000 | 0,03368 € | 943,04 € |
40.000 | 0,03356 € | 1.342,40 € |
48.000 | 0,03307 € | 1.587,36 € |
96.000 | 0,03288 € | 3.156,48 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |