AC1210JR-07560RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,03251 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03056 €
Datasheet

Similar


YAGEO
In Stock: 350
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 3.033
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.800
Unit Price: 0,18000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02901 €
Datasheet

Similar


Vishay Dale
In Stock: 4.566
Unit Price: 0,43000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,06511 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,07605 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01760 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01855 €
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JR-07560RL

DigiKey Part Number
YAG3994TR-ND - Tape & Reel (TR)
YAG3994CT-ND - Cut Tape (CT)
YAG3994DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JR-07560RL
Description
RES SMD 560 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210JR-07560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07400 €0,74 €
250,06360 €1,59 €
500,05340 €2,67 €
1000,04770 €4,77 €
2500,04200 €10,50 €
5000,03296 €16,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01925 €96,25 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €