


CRCW1210560RFKEAHP | |
---|---|
DigiKey Part Number | 541-560DTR-ND - Tape & Reel (TR) 541-560DCT-ND - Cut Tape (CT) 541-560DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210560RFKEAHP |
Description | RES SMD 560 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210560RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,15900 € | 1,59 € |
25 | 0,13080 € | 3,27 € |
50 | 0,11800 € | 5,90 € |
100 | 0,11190 € | 11,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,10723 € | 536,15 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |