Similar
Similar
Similar
Similar
Similar

AC1206JR-075M1L | |
|---|---|
DigiKey Part Number | AC1206JR-075M1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JR-075M1L |
Description | RES SMD 5.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-075M1L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-075M1L | YAGEO | 30.746 | 311-5.10MFRCT-ND | 0,08000 € | Similar |
| RC1206JR-075M1L | YAGEO | 8.251 | 13-RC1206JR-075M1LCT-ND | 0,08000 € | Similar |
| CRCW12065M10FKEA | Vishay Dale | 16.172 | 541-5.10MFCT-ND | 0,09000 € | Similar |
| CRCW12065M10FKTA | Vishay Dale | 0 | CRCW12065M10FKTA-ND | 0,02046 € | Similar |
| RPC1206JT5M10 | Stackpole Electronics Inc | 0 | RPC1206JT5M10-ND | 0,02798 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00891 € | 44,55 € |
| Unit Price without VAT: | 0,00891 € |
|---|---|
| Unit Price with VAT: | 0,01060 € |




