
RC1206JR-075M1L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-075M1LTR-ND - Tape & Reel (TR) 13-RC1206JR-075M1LCT-ND - Cut Tape (CT) 13-RC1206JR-075M1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-075M1L |
Description | RES 5.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-075M1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,04000 $ | 0,40 $ |
| 25 | 0,03000 $ | 0,75 $ |
| 50 | 0,02460 $ | 1,23 $ |
| 100 | 0,02040 $ | 2,04 $ |
| 250 | 0,01616 $ | 4,04 $ |
| 500 | 0,01376 $ | 6,88 $ |
| 1.000 | 0,01186 $ | 11,86 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00837 $ | 41,85 $ |
| 10.000 | 0,00755 $ | 75,50 $ |
| 15.000 | 0,00715 $ | 107,25 $ |
| 25.000 | 0,00672 $ | 168,00 $ |
| 35.000 | 0,00648 $ | 226,80 $ |
| 50.000 | 0,00624 $ | 312,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

