
AC1206FR-078K87L | |
---|---|
DigiKey Part Number | 13-AC1206FR-078K87LTR-ND - Tape & Reel (TR) 13-AC1206FR-078K87LCT-ND - Cut Tape (CT) 13-AC1206FR-078K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-078K87L |
Description | RES SMD 8.87K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-078K87L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02900 € | 0,29 € |
25 | 0,02560 € | 0,64 € |
50 | 0,02280 € | 1,14 € |
100 | 0,02020 € | 2,02 € |
250 | 0,01328 € | 3,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01137 € | 56,85 € |
10.000 | 0,00875 € | 87,50 € |
15.000 | 0,00831 € | 124,65 € |
25.000 | 0,00787 € | 196,75 € |
35.000 | 0,00744 € | 260,40 € |
50.000 | 0,00700 € | 350,00 € |
60.000 | 0,00656 € | 393,60 € |
120.000 | 0,00612 € | 734,40 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |