RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD8871F

DigiKey Part Number
2019-RK73H2BTTD8871FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD8871FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD8871FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD8871F
Description
RES 8.87K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD8871F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02520 €0,63 €
500,02060 €1,03 €
1000,01710 €1,71 €
2500,01352 €3,38 €
5000,01152 €5,76 €
1.0000,00996 €9,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00660 €33,00 €
10.0000,00560 €56,00 €
15.0000,00556 €83,40 €
25.0000,00552 €138,00 €
35.0000,00549 €192,15 €
50.0000,00546 €273,00 €
60.0000,00545 €327,00 €
120.0000,00519 €622,80 €
125.0000,00517 €646,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €