AC1206FR-0766R5L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 50.578
Unit Price: 0,09000 €
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 1.485
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 20.000
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 5.455
Unit Price: 0,10000 €
Datasheet

Similar


Vishay Dale
In Stock: 3.886
Unit Price: 0,24000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02079 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 25.474
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,05972 €
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-0766R5L

DigiKey Part Number
AC1206FR-0766R5L-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
AC1206FR-0766R5L
Description
RES SMD 66.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
66.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-0766R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01007 €50,35 €
Manufacturers Standard Package
Unit Price without VAT:0,01007 €
Unit Price with VAT:0,01198 €