
CRCW120666R5FKEAHP | |
|---|---|
DigiKey Part Number | 541-66.5UTR-ND - Tape & Reel (TR) 541-66.5UCT-ND - Cut Tape (CT) 541-66.5UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120666R5FKEAHP |
Description | RES SMD 66.5 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120666R5FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,10560 € | 2,64 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08020 € | 8,02 € |
| 250 | 0,06876 € | 17,19 € |
| 500 | 0,06218 € | 31,09 € |
| 1.000 | 0,05698 € | 56,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04962 € | 248,10 € |
| 10.000 | 0,04714 € | 471,40 € |
| 15.000 | 0,04593 € | 688,95 € |
| 25.000 | 0,04462 € | 1.115,50 € |
| 35.000 | 0,04387 € | 1.535,45 € |
| 50.000 | 0,04316 € | 2.158,00 € |
| 60.000 | 0,04283 € | 2.569,80 € |
| 120.000 | 0,04173 € | 5.007,60 € |
| 125.000 | 0,04168 € | 5.210,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

