Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC0402CRNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 311-3047-2-ND - Tape & Reel (TR) 311-3047-1-ND - Cut Tape (CT) 311-3047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01970 € | 1,97 € |
| 500 | 0,01418 € | 7,09 € |
| 1.000 | 0,01250 € | 12,50 € |
| 2.500 | 0,01072 € | 26,80 € |
| 5.000 | 0,00966 € | 48,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00878 € | 87,80 € |
| 20.000 | 0,00806 € | 161,20 € |
| 30.000 | 0,00770 € | 231,00 € |
| 50.000 | 0,00731 € | 365,50 € |
| 70.000 | 0,00707 € | 494,90 € |
| 100.000 | 0,00685 € | 685,00 € |
| 120.000 | 0,00674 € | 808,80 € |
| 240.000 | 0,00639 € | 1.533,60 € |
| 250.000 | 0,00637 € | 1.592,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










