
GCM1555C1H1R5WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H1R5WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H1R5WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H1R5WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H1R5WA16D |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H1R5WA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04250 € | 4,25 € |
| 500 | 0,03174 € | 15,87 € |
| 1.000 | 0,02843 € | 28,43 € |
| 2.500 | 0,02497 € | 62,42 € |
| 5.000 | 0,02288 € | 114,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01420 € | 142,00 € |
| 20.000 | 0,01316 € | 263,20 € |
| 30.000 | 0,01264 € | 379,20 € |
| 50.000 | 0,01207 € | 603,50 € |
| 70.000 | 0,01173 € | 821,10 € |
| 100.000 | 0,01141 € | 1.141,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

