Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

9C08052A43R0JLHFT | |
|---|---|
DigiKey Part Number | 311-43ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A43R0JLHFT |
Description | RES SMD 43 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A43R0JLHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-0743RL | YAGEO | 3.946 | 311-43ARCT-ND | 0,08000 € | Direct |
| CRCW080543R0JNEA | Vishay Dale | 0 | 541-43ATR-ND | 0,00635 € | Direct |
| CRCW080543R0JNTA | Vishay Dale | 0 | CRCW080543R0JNTA-ND | 0,01640 € | Direct |
| ERJ-6GEYJ430V | Panasonic Industry | 46.892 | P43ACT-ND | 0,08000 € | Direct |
| ERJ-P06J430V | Panasonic Industry | 38.125 | P43ADCT-ND | 0,12000 € | Direct |





