43 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-0743RL

DigiKey Part Number
311-43ARTR-ND - Tape & Reel (TR)
311-43ARCT-ND - Cut Tape (CT)
311-43ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-0743RL
Description
RES 43 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-0743RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0743RLYAGEO7.01013-AC0805FR-0743RLCT-ND0,08000 €Upgrade
RC0805FR-0743RLYAGEO65.962311-43.0CRCT-ND0,08000 €Upgrade
AC0805JR-0743RLYAGEO4.50013-AC0805JR-0743RLCT-ND0,08000 €Similar
ERJ-6ENF43R0VPanasonic Industry49.387P43.0CCT-ND0,10000 €Upgrade
RMCF0805FT43R0Stackpole Electronics Inc5.000738-RMCF0805FT43R0CT-ND0,08000 €Upgrade
In-Stock: 3.946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,01840 €0,46 €
500,01480 €0,74 €
1000,01220 €1,22 €
2500,00944 €2,36 €
5000,00792 €3,96 €
1.0000,00674 €6,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00458 €22,90 €
10.0000,00407 €40,70 €
15.0000,00383 €57,45 €
25.0000,00356 €89,00 €
35.0000,00340 €119,00 €
50.0000,00326 €163,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €