751KH14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,24120 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,24120 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,22698 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,21680 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,22698 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,21952 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,24424 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,24424 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,22698 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,21952 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,22415 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,21952 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,24424 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,22415 €
Datasheet
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KH14

DigiKey Part Number
13-751KH14-ND
Manufacturer
Manufacturer Product Number
751KH14
Description
VARISTOR 750V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
4.5 kA
Energy
143J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,24424 €61,06 €
Manufacturers Standard Package
Unit Price without VAT:0,24424 €
Unit Price with VAT:0,29065 €