Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

751KH14-FTB | |
|---|---|
DigiKey Part Number | 13-751KH14-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 751KH14-FTB |
Description | VARISTOR 750V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 143J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 751KH14 | YAGEO | 0 | 13-751KH14-ND | 0,24120 € | Parametric Equivalent |
| 751KH14-F | YAGEO | 0 | 13-751KH14-F-ND | 0,24120 € | Parametric Equivalent |
| 751KH14-FP10 | YAGEO | 0 | 13-751KH14-FP10-ND | 0,24120 € | Parametric Equivalent |
| 751KH14-FP10TB | YAGEO | 0 | 13-751KH14-FP10TB-ND | 0,22415 € | Parametric Equivalent |
| 751KH14-FP10TR | YAGEO | 0 | 13-751KH14-FP10TR-ND | 0,21680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,22415 € | 89,66 € |
| Unit Price without VAT: | 0,22415 € |
|---|---|
| Unit Price with VAT: | 0,26674 € |


