680KD10-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08395 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08010 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08988 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08395 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08010 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08395 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08010 €

Parametric Equivalent


Bourns Inc.
In Stock: 2.800
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9.456
Unit Price: 0,26000 €
Datasheet
68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680KD10-F

DigiKey Part Number
13-680KD10-F-ND
Manufacturer
Manufacturer Product Number
680KD10-F
Description
VARISTOR 68V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
500 A
Energy
8.2J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,08988 €44,94 €
Manufacturers Standard Package
Unit Price without VAT:0,08988 €
Unit Price with VAT:0,10696 €