Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

621KD07-FTB | |
|---|---|
DigiKey Part Number | 13-621KD07-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 621KD07-FTB |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 38J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 621KD07 | YAGEO | 490 | 13-621KD07-ND | 0,11000 € | Parametric Equivalent |
| 621KD07-F | YAGEO | 0 | 13-621KD07-F-ND | 0,07991 € | Parametric Equivalent |
| 621KD07-FTR | YAGEO | 0 | 13-621KD07-FTR-ND | 0,07495 € | Parametric Equivalent |
| 621KD07-O | YAGEO | 0 | 13-621KD07-O-ND | 0,07991 € | Parametric Equivalent |
| 621KD07-OTB | YAGEO | 0 | 13-621KD07-OTB-ND | 0,07991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07991 € | 79,91 € |
| Unit Price without VAT: | 0,07991 € |
|---|---|
| Unit Price with VAT: | 0,09509 € |




