


5.0SMDJ78A/TR13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ78A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ78A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ78A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ78A/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 39.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,58700 € | 5,87 € |
100 | 0,38430 € | 38,43 € |
500 | 0,29724 € | 148,62 € |
1.000 | 0,26921 € | 269,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,23360 € | 700,80 € |
6.000 | 0,21567 € | 1.294,02 € |
9.000 | 0,20653 € | 1.858,77 € |
15.000 | 0,20255 € | 3.038,25 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |