


5.0SMDJ78A-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ78A-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ78A-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ78A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ78A-AT/13 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 39.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,45660 € | 45,66 € |
| 500 | 0,35562 € | 177,81 € |
| 1.000 | 0,32312 € | 323,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28181 € | 845,43 € |
| 6.000 | 0,26102 € | 1.566,12 € |
| 9.000 | 0,25319 € | 2.278,71 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

