


5.0SMDJ75A/TR13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ75A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ75A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ75A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ75A/TR13 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 41.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,31400 € | 3,14 € |
25 | 0,28120 € | 7,03 € |
100 | 0,24420 € | 24,42 € |
250 | 0,22676 € | 56,69 € |
500 | 0,21626 € | 108,13 € |
1.000 | 0,20978 € | 209,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,20992 € | 629,76 € |
6.000 | 0,19345 € | 1.160,70 € |
9.000 | 0,18505 € | 1.665,45 € |
15.000 | 0,17824 € | 2.673,60 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |