


5.0SMDJ40A-AT/13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ40A-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ40A-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ40A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ40A-AT/13 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 77.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,10000 € | 1,10 € |
10 | 0,69100 € | 6,91 € |
100 | 0,45660 € | 45,66 € |
500 | 0,35562 € | 177,81 € |
1.000 | 0,32312 € | 323,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,28181 € | 845,43 € |
Unit Price without VAT: | 1,10000 € |
---|---|
Unit Price with VAT: | 1,30900 € |