


5.0SMDJ33CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ33CA/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ33CA/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ33CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ33CA/TR7 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28280 € | 7,07 € |
| 100 | 0,24620 € | 24,62 € |
| 250 | 0,22852 € | 57,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27044 € | 135,22 € |
| 1.000 | 0,24450 € | 244,50 € |
| 1.500 | 0,23127 € | 346,91 € |
| 2.500 | 0,21640 € | 541,00 € |
| 3.500 | 0,20760 € | 726,60 € |
| 5.000 | 0,19903 € | 995,15 € |
| 12.500 | 0,18024 € | 2.253,00 € |
| 25.000 | 0,17965 € | 4.491,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


