


5.0SMDJ18A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ18A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ18A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ18A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ18A/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 172A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59100 € | 5,91 € |
| 100 | 0,38690 € | 38,69 € |
| 500 | 0,29928 € | 149,64 € |
| 1.000 | 0,27106 € | 271,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23521 € | 705,63 € |
| 6.000 | 0,21715 € | 1.302,90 € |
| 9.000 | 0,20795 € | 1.871,55 € |
| 15.000 | 0,20395 € | 3.059,25 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

