5.0SMDJ11A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,26840 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,26161 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32254 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,61107 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 2,37518 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.084
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,67477 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.800
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,19438 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 2,37518 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,70176 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,73630 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.600
Unit Price: 3,01000 €
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ11A/TR13

DigiKey Part Number
13-5.0SMDJ11A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ11A/TR13
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18.2V Clamp 275A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
275A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21607 €648,21 €
6.0000,20110 €1.206,60 €
9.0000,19610 €1.764,90 €
Manufacturers Standard Package
Unit Price without VAT:0,21607 €
Unit Price with VAT:0,25712 €